cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 5906 1" X 72YDS

Digi-Key Part Number
3M59061"X72YDS-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 5906 1" X 72YDS
Supplier
Description
TAPE 5906 VHB FOAM 1" X 72YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$217.41000$217.41
Additional Resources
AttributeDescription
Other Names
3M 5906 1" X 72YDS-ND
3M59061"X72YDS
Standard Package1