2-5-5425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 5425 2.75" X 36YD

Digi-Key Part Number
3M54252.75"X36YD-ND
Manufacturer
Manufacturer Product Number
3M 5425 2.75" X 36YD
Description
TAPE POLYETHYLENE 2 3/4"X 36YD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Polyethylene Tape Acrylic Adhesive Clear 2.75" (69.85mm) 2 3/4" X 108' (32.9m) 36 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Polyethylene
Adhesive
Acrylic
Backing, Carrier
UHMW Polyethylene
Thickness
0.0051" (5.1 mils, 0.130mm)
Thickness - Adhesive
0.0021" (2.1 mils, 0.053mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
2.75" (69.85mm) 2 3/4"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
-
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,434.05000$1,434.05
Additional Resources
AttributeDescription
Other Names
3M 5425 2.75" X 36YD-ND
3M54252.75"X36YD
Standard Package1