cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 5419 3" X 3"-25

Digi-Key Part Number
3M54193"X3"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 5419 3" X 3"-25
Supplier
Description
TAPE MASKING GOLD 3"X 3" 25/ROLL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Masking Tape Silicone Adhesive Gold 3.00" (76.20mm) X 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
3.00" (76.20mm)
Length
3.00" (76.20mm)
Color
Gold
Usage
-
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$66.15500$132.31
Additional Resources
AttributeDescription
Other Names
3M 5419 3" X 3"-25-ND
3M54193"X3"-25
Standard Package1