CAD | USD

cms-photo-not-available

3M 502FL 3" X 3"-25

Digi-Key Part Number
3M502FL3"X3"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 502FL 3" X 3"-25
Supplier
Description
TAPE LAMINATING CLR 3"X 3" 25/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Laminating Tape Acrylic Adhesive Clear 3.00" (76.20mm) X 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Laminating
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
3.00" (76.20mm)
Length
3.00" (76.20mm)
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Bulk
QtyUnit PriceExt Price
3$38.01667$114.05
Additional Resources
AttributeDescription
Other Names
3M 502FL 3" X 3"-25-ND
3M502FL3"X3"-25
Standard Package1