cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 501FL CIRCLE-0.563"-2000

Digi-Key Part Number
3M501FLCIRCLE-0.563"-2000-ND
Manufacturer
Manufacturer Product Number
3M 501FL CIRCLE-0.563"-2000
Description
TAPE LAMINATING 9/16" DIA 2000RL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Laminating Tape Acrylic Adhesive Clear 0.56" (14.30mm) 9/16" dia X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Laminating
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.56" (14.30mm) 9/16" dia
Length
-
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$109.74000$109.74
Additional Resources
AttributeDescription
Other Names
3M501FLCIRCLE-0.563"-2000
3M 501FL CIRCLE-0.563"-2000-ND
Standard Package1