CAD | USD

cms-photo-not-available

3M 501FL 0.75" X 1.25"-250

Digi-Key Part Number
3M501FL0.75"X1.25"-250-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 501FL 0.75" X 1.25"-250
Supplier
Description
TAPE LAMINAT 3/4"X 1 1/4" 250RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Laminating Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 1.25" (31.75mm) 1 1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Laminating
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.75" (19.05mm) 3/4"
Length
1.25" (31.75mm) 1 1/4"
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Bulk
QtyUnit PriceExt Price
2$45.39500$90.79
Additional Resources
AttributeDescription
Other Names
3M 501FL 0.75" X 1.25"-250-ND
3M501FL0.75"X1.25"-250
Standard Package1