CAD | USD

3M 501+ SERIES PURPLE

3M 501+ PURPLE 0.188"DISC-2000

Digi-Key Part Number
3M501+PURPLE0.188"DISC-2000-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 501+ PURPLE 0.188"DISC-2000
Supplier
Description
TAPE MASK PURPLE 3/16" 2000RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Masking Tape Rubber Adhesive Purple 0.19" (4.78mm) 3/16" X -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.19" (4.78mm) 3/16"
Length
-
Color
Purple
Usage
-
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4811.41.2100
Bulk
QtyUnit PriceExt Price
5$21.55400$107.77
Additional Resources
AttributeDescription
Other Names
3M 501+ PURPLE 0.188"DISC-2000-ND
3M501+PURPLE0.188"DISC-2000
Standard Package1