cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4957F CIRCLE-1"-5

Digi-Key Part Number
3M4957FCIRCLE-1"-5-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4957F CIRCLE-1"-5
Supplier
Description
TAPE DBL COATED GRAY 1" DIA 5/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) dia X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
0.0600" (60.0 mils, 1.524mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
1.00" (25.40mm) dia
Length
-
Color
Gray
Usage
Bonding
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$24.56400$122.82
Additional Resources
AttributeDescription
Other Names
3M 4957F CIRCLE-1"-5-ND
3M4957FCIRCLE-1"-5
Standard Package1