cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4949 0.75" X 1.5"-25

Digi-Key Part Number
3M49490.75"X1.5"-25-ND
Manufacturer
Manufacturer Product Number
3M 4949 0.75" X 1.5"-25
Description
TAPE DBL COATED 3/4"X 1.5" 25/PK
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 1.50" (38.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0430" (43.0 mils, 1.092mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.75" (19.05mm) 3/4"
Length
1.50" (38.10mm)
Color
Black
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names
3M 4949 0.75" X 1.5"-25-ND
3M49490.75"X1.5"-25
Standard Package1