cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4929 CIRCLE-4"-100

Digi-Key Part Number
3M4929CIRCLE-4"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4929 CIRCLE-4"-100
Supplier
Description
TAPE DBL COAT BLK 4" DIA 100/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 4.00" (101.60mm) Dia X -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
0.0230" (23.0 mils, 0.584mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
4.00" (101.60mm) Dia
Length
-
Color
Black
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$607.16000$607.16
Additional Resources
AttributeDescription
Other Names
3M 4929 CIRCLE-4"-100-ND
3M4929CIRCLE-4"-100
Standard Package1