3M 4905 CIRCLE-1"-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4905 CIRCLE-1"-250

Digi-Key Part Number
3M10898-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4905 CIRCLE-1"-250
Supplier
Description
TAPE DBL COATED CLR 1" DIA 250PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) dia X -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm) dia
Length
-
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$111.31000$111.31
10$104.75900$1,047.59
25$98.21160$2,455.29
50$91.66380$4,583.19
100$87.08060$8,708.06
Additional Resources
AttributeDescription
Other Names
3M10898
3M4905CIRCLE1250
Standard Package1