cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 465 7.25" X 1.25"-25

Digi-Key Part Number
3M4657.25"X1.25"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 465 7.25" X 1.25"-25
Supplier
Description
TAPE SPLIC 7 1/4"X 1 1/4" 25/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 7.25" (184.15mm) 7 1/4" X 1.25" (31.75mm) 1 1/4"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 400
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)
Thickness - Backing, Carrier
-
Width
7.25" (184.15mm) 7 1/4"
Length
1.25" (31.75mm) 1 1/4"
Color
Clear
Usage
Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4$30.70500$122.82
Additional Resources
AttributeDescription
Other Names
3M 465 7.25" X 1.25"-25-ND
3M4657.25"X1.25"-25
Standard Package1