CAD | USD

cms-photo-not-available

3M 44HT 3" X 90YD

Digi-Key Part Number
3M44HT3"X90YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 44HT 3" X 90YD
Supplier
Description
TAPE ELECT TRANSLUCENT 3"X 90YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Tape Rubber Adhesive Translucent 3.00" (76.20mm) X 270' (82m) 90 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
Polyester Film / Polyester Web
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
270' (82m) 90 yds
Color
Translucent
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
Bulk
QtyUnit PriceExt Price
1$117.30000$117.30
Additional Resources
AttributeDescription
Other Names
3M 44HT 3" X 90YD-ND
3M44HT3"X90YD
Standard Package1