cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4496W 3" X 10"-25

Digi-Key Part Number
3M4496W3"X10"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4496W 3" X 10"-25
Supplier
Description
TAPE DBL COAT WHT 3"X 10" 25/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 3.00" (76.20mm) X 10.00" (254.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
10.00" (254.00mm)
Color
White
Usage
-
Temperature Range
158°F (70°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$66.40000$132.80
Additional Resources
AttributeDescription
Other Names
3M 4496W 3" X 10"-25-ND
3M4496W3"X10"-25
Standard Package1