CAD | USD

cms-photo-not-available

3M 4492B 1" X 1"-5

Digi-Key Part Number
3M4492B1"X1"-5-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4492B 1" X 1"-5
Supplier
Description
TAPE DBL COAT BLK 1"X 1" 5/PACK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 1.00" (25.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0313" (31.3 mils, 0.794mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
1.00" (25.40mm)
Color
Black
Usage
-
Temperature Range
158°F (70°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
6$16.42000$98.52
Additional Resources
AttributeDescription
Other Names
3M 4492B 1" X 1"-5-ND
3M4492B1"X1"-5
Standard Package1