cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 4466W CIRCLE-0.75"-5

Digi-Key Part Number
3M4466WCIRCLE-0.75"-5-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4466W CIRCLE-0.75"-5
Supplier
Description
TAPE DBL COAT WHT 3/4" DIA 5/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" dia X -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4" dia
Length
-
Color
White
Usage
-
Temperature Range
120°F (49°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
7$16.92286$118.46
Additional Resources
AttributeDescription
Other Names
3M 4466W CIRCLE-0.75"-5-ND
3M4466WCIRCLE-0.75"-5
Standard Package1