CAD | USD

cms-photo-not-available

3M 4466W 6" X 6"-10

Digi-Key Part Number
3M4466W6"X6"-10-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 4466W 6" X 6"-10
Supplier
Description
TAPE DBL COATED WHT 6"X 6" 10/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 6.00" (152.40mm) X 6.00" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
6.00" (152.40mm)
Length
6.00" (152.40mm)
Color
White
Usage
-
Temperature Range
120°F (49°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
3$41.66667$125.00
Additional Resources
AttributeDescription
Other Names
3M 4466W 6" X 6"-10-ND
3M4466W6"X6"-10
Standard Package1