cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 44 1.375" X 90YD

Digi-Key Part Number
3M441.375"X90YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 44 1.375" X 90YD
Supplier
Description
TAPE ELECT TRANS 1 3/8"X 90YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Tape Rubber Adhesive Translucent 1.38" (34.93mm) 1 3/8" X 270' (82m) 90 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
Polyester Film / Polyester Web
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.38" (34.93mm) 1 3/8"
Length
270' (82m) 90 yds
Color
Translucent
Usage
-
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$65.94000$131.88
Additional Resources
AttributeDescription
Other Names
3M 44 1.375" X 90YD-ND
3M441.375"X90YD
Standard Package1