cms-photo-not-available

3M 438 CIRCLE-1.750"-250

Digi-Key Part Number
3M438CIRCLE-1.750"-250-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 438 CIRCLE-1.750"-250
Supplier
Description
TAPE ALUM FOIL 1 3/4" DIA 250/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.75" (44.45mm) 1 3/4" dia X -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
1.75" (44.45mm) 1 3/4" dia
Length
-
Color
Silver
Usage
-
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7607.20.5000
Bulk
QtyUnit PriceExt Price
1$110.45000$110.45
Additional Resources
AttributeDescription
Other Names
3M 438 CIRCLE-1.750"-250-ND
3M438CIRCLE-1.750"-250
Standard Package1