cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 433 1" X 8"-100

Digi-Key Part Number
3M4331"X8"-100-ND
Manufacturer
Manufacturer Product Number
3M 433 1" X 8"-100
Description
TAPE ALUM FOIL SIL 1"X 8" 100/RL
Detailed Description
Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 1.00" (25.40mm) X 8.00" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Aluminum Foil
Adhesive
Silicone Thermosetting
Backing, Carrier
Aluminum Foil
Thickness
0.0036" (3.6 mils, 0.091mm)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
1.00" (25.40mm)
Length
8.00" (203.20mm)
Color
Silver
Usage
-
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Not Applicable
EAR99
HTSUS7607.20.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$210.29000$210.29
AttributeDescription
3M4331"X8"-100
3M 433 1" X 8"-100-ND
1