cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 421 0.75" X 10"-100

Digi-Key Part Number
3M4210.75"X10"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 421 0.75" X 10"-100
Supplier
Description
TAPE LEAD FOIL 3/4"X 10" 100/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.75" (19.05mm) 3/4" X 10.00" (254.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Lead Foil
Adhesive
Rubber
Backing, Carrier
Lead Foil
Thickness
0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.75" (19.05mm) 3/4"
Length
10.00" (254.00mm)
Color
Silver
Usage
-
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS7607.20.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$256.92000$256.92
Additional Resources
AttributeDescription
Other Names
3M 421 0.75" X 10"-100-ND
3M4210.75"X10"-100
Standard Package1