cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 40PR 9" X 72YD

Digi-Key Part Number
3M40PR9"X72YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 40PR 9" X 72YD
Supplier
Description
TAPE ANTISTATIC 9"X 72YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Antistatic Tape Polymer Adhesive - 9.00" (228.60mm) X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Antistatic
Adhesive
Polymer
Backing, Carrier
Polyester Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
9.00" (228.60mm)
Length
216' (66.0m) 72 yds
Color
-
Usage
-
Temperature Range
266°F (130°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$652.97000$652.97
Additional Resources
AttributeDescription
Other Names
3M 40PR 9" X 72YD-ND
3M40PR9"X72YD
Standard Package1