cms-photo-not-available

3M 40 2.25" X 72YD

Digi-Key Part Number
3M402.25"X72YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 40 2.25" X 72YD
Supplier
Description
TAPE ANTISTATIC CLR 2 1/4"X 72YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Antistatic Tape Acrylic Adhesive Clear 2.25" (57.15mm) 2 1/4" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Antistatic
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.25" (57.15mm) 2 1/4"
Length
216' (66.0m) 72 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
Bulk
QtyUnit PriceExt Price
1$153.67000$153.67
Additional Resources
AttributeDescription
Other Names
3M 40 2.25" X 72YD-ND
3M402.25"X72YD
Standard Package1