CAD | USD

cms-photo-not-available

3M 3903 1IN X 50YD BLACK

Digi-Key Part Number
3M39031INX50YDBLACK-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 3903 1IN X 50YD BLACK
Supplier
Description
TAPE DUCT CLOTH BLACK 1"X 50YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Duct Cloth Tape Rubber Adhesive Black 1.00" (25.40mm) X 150' (45.7m) 50 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Duct Cloth
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
150' (45.7m) 50 yds
Color
Black
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5906.10.0000
Bulk
QtyUnit PriceExt Price
6$15.35833$92.15
Additional Resources
AttributeDescription
Other Names
3M 3903 1IN X 50YD BLACK-ND
3M39031INX50YDBLACK
Standard Package1