3-5-3437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 3437 9" X 50YD

Digi-Key Part Number
3M34379"X50YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 3437 9" X 50YD
Supplier
Description
TAPE REFLECTIVE GREEN 9"X 50YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 9.00" (228.60mm) X 150' (45.7m) 50 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
9.00" (228.60mm)
Length
150' (45.7m) 50 yds
Color
Green
Usage
-
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$468.36000$468.36
Additional Resources
AttributeDescription
Other Names
3M 3437 9" X 50YD-ND
3M34379"X50YD
Standard Package1