CAD | USD

cms-photo-not-available

3M 3437 8" X 9"-10

Digi-Key Part Number
3M34378"X9"-10-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 3437 8" X 9"-10
Supplier
Description
TAPE REFLECTIVE GRN 8"X 9" 10/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 8.00" (203.20mm) X 9.00" (228.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Reflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
8.00" (203.20mm)
Length
9.00" (228.60mm)
Color
Green
Usage
-
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.90.5060
Bulk
QtyUnit PriceExt Price
2$46.20000$92.40
Additional Resources
AttributeDescription
Other Names
3M 3437 8" X 9"-10-ND
3M34378"X9"-10
Standard Package1