CAD | USD

cms-photo-not-available

3M 3432 4" X 6"-25

Digi-Key Part Number
3M34324"X6"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 3432 4" X 6"-25
Supplier
Description
TAPE REFLECTIVE RED 4"X 6" 25/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 4.00" (101.60mm) X 6.00" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Reflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
6.00" (152.40mm)
Color
Red
Usage
-
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
2$43.24000$86.48
Additional Resources
AttributeDescription
Other Names
3M 3432 4" X 6"-25-ND
3M34324"X6"-25
Standard Package1