4-5-3430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 3430 2.5" X 50YD

Digi-Key Part Number
3M34302.5"X50YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 3430 2.5" X 50YD
Supplier
Description
TAPE REFLECTIVE WHT 2 1/2"X 50YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.50" (63.50mm) 2 1/2" X 150' (45.7m) 50 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.50" (63.50mm) 2 1/2"
Length
150' (45.7m) 50 yds
Color
White
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$138.80000$138.80
Additional Resources
AttributeDescription
Other Names
3M 3430 2.5" X 50YD-ND
3M34302.5"X50YD
Standard Package1