4-5-3430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 3430 1" X 8"-25

Digi-Key Part Number
3M34301"X8"-25-ND
Manufacturer
Manufacturer Product Number
3M 3430 1" X 8"-25
Description
TAPE REFLECTIVE WHT 1"X 8" 25/PK
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 1.00" (25.40mm) X 8.00" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
8.00" (203.20mm)
Color
White
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$30.87333$92.62
Additional Resources
AttributeDescription
Other Names
3M 3430 1" X 8"-25-ND
3M34301"X8"-25
Standard Package1