CAD | USD

cms-photo-not-available

3M 2552 CIRCLE-1.500"-500

Digi-Key Part Number
3M2552CIRCLE-1.500"-500-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 2552 CIRCLE-1.500"-500
Supplier
Description
TAPE DAMP FOIL 1 1/2" DIA 500/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Damping Foil Tape Acrylic Adhesive Clear 1.50" (38.10mm) 1 1/2" dia X -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Damping Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0100" (10.0 mils, 0.254mm)
Width
1.50" (38.10mm) 1 1/2" dia
Length
-
Color
Clear
Usage
-
Temperature Range
-25°F ~ 176°F (-32°C ~ 80°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7607.20.5000
Bulk
QtyUnit PriceExt Price
1$256.03000$256.03
Additional Resources
AttributeDescription
Other Names
3M 2552 CIRCLE-1.500"-500-ND
3M2552CIRCLE-1.500"-500
Standard Package1