cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 2552 0.5" X 4"-100

Digi-Key Part Number
3M25520.5"X4"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 2552 0.5" X 4"-100
Supplier
Description
TAPE DAMP FOIL 1/2"X 4" 100/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Damping Foil Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Damping Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0100" (10.0 mils, 0.254mm)
Width
0.50" (12.70mm) 1/2"
Length
4.00" (101.60mm)
Color
Clear
Usage
-
Temperature Range
-25°F ~ 176°F (-32°C ~ 80°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7607.20.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$76.38000$152.76
Additional Resources
AttributeDescription
Other Names
3M 2552 0.5" X 4"-100-ND
3M25520.5"X4"-100
Standard Package1