CAD | USD

3M-2080-7.25-x-8-25

3M 2080 7.25" X 8"-25

Digi-Key Part Number
3M20807.25"X8"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 2080 7.25" X 8"-25
Supplier
Description
TAPE MASK BLUE 7 1/4"X 8" 25/RL
Detailed Description
Masking Tape Acrylic Adhesive Purple 7.25" (184.15mm) 7 1/4" X 8.00" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Obsolete
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0038" (3.8 mils, 0.097mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
7.25" (184.15mm) 7 1/4"
Length
8.00" (203.20mm)
Color
Purple
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4811.41.1000
Additional Resources
AttributeDescription
Other Names
3M 2080 7.25" X 8"-25-ND
3M20807.25"X8"-25
Standard Package1