cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 1350F-1B 0.313"X72YD (PK-2)

Digi-Key Part Number
3M1350F-1B0.313"X72YD(PK-2)-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 1350F-1B 0.313"X72YD (PK-2)
Supplier
Description
TAPE ELECT BLK 5/16"X 72YDS 2/PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Film Tape Acrylic Adhesive Black 0.31" (7.87mm) 5/16" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.31" (7.87mm) 5/16"
Length
216' (66.0m) 72 yds
Color
Black
Usage
-
Temperature Range
266°F (130°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2010
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4$30.81500$123.26
Additional Resources
AttributeDescription
Other Names
3M 1350F-1B 0.313"X72YD (PK-2)-ND
3M1350F-1B0.313"X72YD(PK-2)
Standard Package1