CAD | USD

cms-photo-not-available

3M 1205 1.5" X 4"-100

Digi-Key Part Number
3M12051.5"X4"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 1205 1.5" X 4"-100
Supplier
Description
TAPE ELECT AMB 1 1/2"X 4" 100/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Tape Acrylic Adhesive Amber 1.50" (38.10mm) 1 1/2" X 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.50" (38.10mm) 1 1/2"
Length
4.00" (101.60mm)
Color
Amber
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2020
Bulk
QtyUnit PriceExt Price
1$95.82000$95.82
Additional Resources
AttributeDescription
Other Names
3M 1205 1.5" X 4"-100-ND
3M12051.5"X4"-100
Standard Package1