CAD | USD

cms-photo-not-available

3M 1139 1.875" X 60YD

Digi-Key Part Number
3M11391.875"X60YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 1139 1.875" X 60YD
Supplier
Description
TAPE ELECTRICAL CLR 1 7/8"X 60YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Tape Acrylic Adhesive Clear 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
Bulk
QtyUnit PriceExt Price
1$94.68000$94.68
Additional Resources
AttributeDescription
Other Names
3M 1139 1.875" X 60YD-ND
3M11391.875"X60YD
Standard Package1