3748Q-5^8-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3748Q-5/8-8

Digi-Key Part Number
3M156664-ND
Manufacturer
Manufacturer Product Number
3748Q-5/8-8
Description
3M 3748 SCOTCH-WELD HOT MELT 1LB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Product Status
Active
Type
Hot Melt
Features
Non-Corrosive
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
120°F (49°C) or Below
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.10.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$121.04000$121.04
10$113.91900$1,139.19
25$106.79880$2,669.97
50$99.67900$4,983.95
100$94.69490$9,469.49