CAD | USD

cms-photo-not-available
3.175-4.120-5413
Digi-Key Part Number
3.175-4.120-5413-ND
Manufacturer3M (TC)
Manufacturer Product Number3.175-4.120-5413
DescriptionTAPE FILM AMBER 0.12"X 0.16"
Manufacturer Standard Lead Time3 Weeks
Detailed DescriptionFilm Tape Silicone Thermosetting Adhesive Amber 0.12" (3.00mm) X 0.16" (4.00mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
3M (TC)
Series
-
Package
Box
Part Status
Active
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027"" (2.7 mils, 0.069mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.12"" (3.00mm)
Length
0.16"" (4.00mm)
Color
Amber
Usage
Chemical Resistance
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
250$3.88944$972.36
Additional Resources
AttributeDescription
Other Names
3M 5413 3.175" X 4.12" CUSTOM
Q7141054
Standard Package250