cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.75-5-4949

Digi-Key Part Number
3.75-5-4949-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3.75-5-4949
Supplier
Description
TAPE DBL COATED BLK 3 3/4"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 3.75" (95.25mm) 3 3/4" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0430" (43.0 mils, 1.092mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
3.75" (95.25mm) 3 3/4"
Length
15' (4.6m) 5 yds
Color
Black
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$274.45000$274.45
Additional Resources
AttributeDescription
Standard Package1