cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-50-3903-GREEN

Digi-Key Part Number
29-50-3903-GREEN-ND
Manufacturer
3M (TC)
Manufacturer Product Number
29-50-3903-GREEN
Supplier
Description
TAPE DUCT CLOTH GREEN 29"X 50YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Duct Tape Tape Rubber Adhesive Green 29.00" (736.60mm) X 150' (45.7m) 50 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
29.00" (736.60mm)
Length
150' (45.7m) 50 yds
Color
Green
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5906.10.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$285.88000$285.88
Additional Resources
AttributeDescription
Standard Package1