cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2187C-12" X 25'

Digi-Key Part Number
2187C-12"X25'-ND
Manufacturer
3M (TC)
Manufacturer Product Number
2187C-12" X 25'
Supplier
Description
TAPE POLYETHYLENE CLR 12"X 8.3YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Polyethylene Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 25' (7.6m) 8.3 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Polyethylene
Adhesive
Acrylic
Backing, Carrier
Polyethylene
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
25' (7.6m) 8.3 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4$31.02750$124.11
Additional Resources
AttributeDescription
Other Names
2187C-12" X 25'-ND
2187C-12"X25'
Standard Package1