cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-5-4462B

Digi-Key Part Number
11-5-4462B-ND
Manufacturer
3M (TC)
Manufacturer Product Number
11-5-4462B
Supplier
Description
TAPE DBL COATED BLACK 11"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Black 11.00" (279.40mm) X 15' (4.6m) 5 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0313" (31.3 mils, 0.794mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
11.00" (279.40mm)
Length
15' (4.6m) 5 yds
Color
Black
Usage
-
Temperature Range
120°F (49°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$95.47000$95.47
Additional Resources
AttributeDescription
Standard Package1