1.5-20-SJ3000-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5-5-SJ3000-BLK

Digi-Key Part Number
1.5-5-SJ3000-BLK-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1.5-5-SJ3000-BLK
Supplier
Description
HOOK&LOOP STRIP BLACK 31LBS 5'
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Hook and Loop - Strip Black Variable 1.500" (38.10mm) 31 lbs (14.06 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Wire/Cable Tie Type
Hook and Loop - Strip
Length - Approximate
5'
Bundle Diameter
Variable
Width
1.500" (38.10mm)
Length - Actual
5.00' (1.52m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
31 lbs (14.06 kg)
Features
-
Material
Polypropylene Hook, Polyester Loop
Color
Black
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5806.10.2400
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$23.26400$116.32
Additional Resources
AttributeDescription
Standard Package1