1/2-5-665
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/2-5-665

Digi-Key Part Number
3M10714-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1/2-5-665
Supplier
Description
TAPE DBL COATED CLEAR 1/2"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic, 1070 Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 1070
Backing, Carrier
UPVC
Thickness
0.0035" (3.5 mils, 0.089mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
General Purpose
Temperature Range
125°F (52°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9.08000$9.08
10$8.23500$82.35
25$7.80000$195.00
50$7.61880$380.94
100$7.25600$725.60
250$6.34896$1,587.24
500$6.16756$3,083.78
1,000$5.26058$5,260.58
2,500$4.89779$12,244.47
Additional Resources
AttributeDescription
Other Names
125665
3M10714
Standard Package1