1-18-RPxx

1-18-RP25

Digi-Key Part Number
3M156604-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1-18-RP25
Supplier
Description
TAPE DBL COATED GRAY 1"X 18YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 54' (16.5m) 18 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
54' (16.5m) 18 yds
Color
Gray
Usage
Bonding
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
Bulk
QtyUnit PriceExt Price
1$75.79000$75.79
10$71.32600$713.26
25$66.86840$1,671.71
50$62.41040$3,120.52
100$59.29000$5,929.00
Additional Resources
AttributeDescription
Other Names
1-18-RP25-ND
3M156604
Standard Package1