cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-10-SJ3571

Digi-Key Part Number
3M156935-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1-10-SJ3571
Supplier
Description
3M SJ3571 RECLOSABLE FASTENER -
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only - 1.000" (25.40mm) X 30.00' (9.14m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Hook and Loop - Loop Only
Shape
-
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
300 Stem Density
Material
Nylon
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5806.10.2400
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$135.81000$135.81
Additional Resources
AttributeDescription
Other Names
1-10-SJ3571-ND
3M156935
Standard Package1