1-1-100-SJ3550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1-100-SJ3550

Digi-Key Part Number
3M156596-ND
Manufacturer
3M (TC)
Manufacturer Product Number
1-1-100-SJ3550
Supplier
Description
3M SJ3550 RECLOSABLE FSTNR 1=100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reclosable Fastener Interlocking Stems Square 1.000" (25.40mm) X 1.000" (25.40mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
Square
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive - Acrylic
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9606.10.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$97.85000$97.85
10$92.09200$920.92
25$86.33680$2,158.42
50$80.58100$4,029.05
100$76.55200$7,655.20
Additional Resources
AttributeDescription
Other Names
3M156596
1-1-100-SJ3550-ND
Standard Package1