cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.52-4-AB5010

Digi-Key Part Number
0.52-4-AB5010-ND
Manufacturer
Manufacturer Product Number
0.52-4-AB5010
Description
RF EMI ABSORB SHEET 12'X0.52"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
RF EMI Absorbing Sheet AB5000 Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 0.520" (13.20mm) X 12.000' (3.65m) X 0.004" (0.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
12.000' (3.65m)
Width
0.520" (13.20mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$83.75000$167.50
Additional Resources
AttributeDescription
Standard Package1