cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.375-6-1120

Digi-Key Part Number
0.375-6-1120-ND
Manufacturer
3M (TC)
Manufacturer Product Number
0.375-6-1120
Supplier
Description
TAPE ELECTRICAL SIL 3/8"X 6YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Electrical Tape Acrylic Adhesive Silver 0.38" (9.65mm) 3/8" X 18' (5.5m) 6 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.38" (9.65mm) 3/8"
Length
18' (5.5m) 6 yds
Color
Silver
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7607.20.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
8$16.54500$132.36
Additional Resources
AttributeDescription
Standard Package1