cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.375-5M-5590H

Digi-Key Part Number
0.375-5M-5590H-ND
Manufacturer
3M (TC)
Manufacturer Product Number
0.375-5M-5590H
Supplier
Description
THERM PAD 5MX9.53MM GRY/WHT
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad Gray, White 5.00m x 9.53mm Rectangular Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
5.00m x 9.53mm
Thickness
-
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray, White
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3920.59.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$43.69000$87.38
Additional Resources
AttributeDescription
Standard Package1