CAD | USD

cms-photo-not-available

0.375-5-5491

Digi-Key Part Number
0.375-5-5491-ND
Manufacturer
3M (TC)
Manufacturer Product Number
0.375-5-5491
Supplier
Description
TAPE FILM BROWN 3/8"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Film Tape Silicone Adhesive Brown 0.38" (9.65mm) 3/8" X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
0.38" (9.65mm) 3/8"
Length
15' (4.6m) 5 yds
Color
Brown
Usage
-
Temperature Range
-65°F ~ 500°F (-54°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
2$55.19500$110.39
Additional Resources
AttributeDescription
Standard Package1